
RT2528AGSP | |
|---|---|
DigiKey Part Number | 1028-RT2528AGSPTR-ND - Tape & Reel (TR) 1028-RT2528AGSPCT-ND - Cut Tape (CT) 1028-RT2528AGSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2528AGSP |
Description | IC 120M POWER SWITCH PSOP-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 74mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £1.04100 | £10.41 |
| 25 | £0.94760 | £23.69 |
| 100 | £0.84480 | £84.48 |
| 250 | £0.79580 | £198.95 |
| 500 | £0.76624 | £383.12 |
| 1,000 | £0.74192 | £741.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.71624 | £1,790.60 |
| 5,000 | £0.70077 | £3,503.85 |
| 7,500 | £0.69302 | £5,197.65 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

