
EVB_RT9089AGQW | |
|---|---|
DigiKey Part Number | EVB_RT9089AGQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT9089AGQW |
Description | EVAL BOARD FOR RT9089A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT9089A - 1 Non-Isolated Output Special Purpose DC/DC, DDR Memory Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, DDR Memory Supply | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 2A | |
Voltage - Input | 1.1V ~ 3.5V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | RT9089A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.03000 | £34.03 |
| Unit Price without VAT: | £34.03000 |
|---|---|
| Unit Price with VAT: | £40.83600 |

