



EVB_RT8511BGQW | |
|---|---|
DigiKey Part Number | 1028-EVB_RT8511BGQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT8511BGQW |
Description | EVAL BOARD FOR RT8511B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT8511B - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 2.2A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 43V | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 24V | |
Contents | Board(s) | |
Utilized IC / Part | RT8511B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.28000 | £46.28 |
| Unit Price without VAT: | £46.28000 |
|---|---|
| Unit Price with VAT: | £55.53600 |

