
EVB_RT8494GS | |
|---|---|
DigiKey Part Number | EVB_RT8494GS-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT8494GS |
Description | EVAL BOARD FOR RT8494 |
Customer Reference | |
Detailed Description | RT8494 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | RT8494 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.21000 | £37.21 |
| Unit Price without VAT: | £37.21000 |
|---|---|
| Unit Price with VAT: | £44.65200 |

