
EVB_RT4533GJ6 | |
|---|---|
DigiKey Part Number | 1028-EVB_RT4533GJ6-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT4533GJ6 |
Description | EVAL BOARD FOR RT4533 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RT4533 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 20mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 36.5V | |
Features | Dimmable | |
Voltage - Input | 2.5V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | RT4533 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.28000 | £46.28 |
| Unit Price without VAT: | £46.28000 |
|---|---|
| Unit Price with VAT: | £55.53600 |

