
K-LC3_V2 | |
|---|---|
DigiKey Part Number | 2012-K-LC3_V2-ND |
Manufacturer | |
Manufacturer Product Number | K-LC3_V2 |
Description | RF TXRX MOD RADAR CER PATCH TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Radar Transceiver Module 24.15GHz ~ 24.25GHz Integrated, Ceramic Patch Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Radar | |
Protocol | - | |
Modulation | - | |
Frequency | 24.15GHz ~ 24.25GHz | |
Data Rate | - | |
Power - Output | 10dBm | |
Sensitivity | -105dBc | |
Serial Interfaces | - | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 35mA | |
Current - Transmitting | 35mA | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 3-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.24000 | £18.24 |
| 10 | £15.91100 | £159.11 |
| 50 | £14.53260 | £726.63 |
| 100 | £13.99540 | £1,399.54 |
| 250 | £13.33280 | £3,333.20 |
| 500 | £12.86550 | £6,432.75 |
| Unit Price without VAT: | £18.24000 |
|---|---|
| Unit Price with VAT: | £21.88800 |

