- RF Receiver FM, FSK 433MHz -106dBm PCB, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFM-RX1-433

DigiKey Part Number
QFM-RX1-433-ND
Manufacturer
Manufacturer Product Number
QFM-RX1-433
Description
RF RECEIVER FM/FSK 433MHZ
Customer Reference
Detailed Description
- RF Receiver FM, FSK 433MHz -106dBm PCB, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
QFM-RX1-433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency
433MHz
Sensitivity
-106dBm
Data Rate (Max)
-
Modulation or Protocol
FM, FSK
Applications
Remote Control, RKE, Security Systems
Current - Receiving
10mA
Data Interface
PCB, Through Hole
Memory Size
-
Antenna Connector
PCB, Through Hole
Features
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.