
ANT-GSMMQB-MMCX | |
|---|---|
DigiKey Part Number | ANT-GSMMQB-MMCX-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GSMMQB-MMCX |
Description | RF ANT 850MHZ/900MHZ FLAT PATCH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Flat Patch MMCX Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1dB | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | MMCX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.197" (5.00mm) | |
Applications | GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.77000 | £7.77 |
| 10 | £5.28800 | £52.88 |
| 25 | £4.64120 | £116.03 |
| 100 | £3.90970 | £390.97 |
| 250 | £3.75052 | £937.63 |
| Unit Price without VAT: | £7.77000 |
|---|---|
| Unit Price with VAT: | £9.32400 |


