
ANT-4COIL38 | |
|---|---|
DigiKey Part Number | 357-ANT-4COIL38-ND |
Manufacturer | |
Manufacturer Product Number | ANT-4COIL38 |
Description | 433MHZ SPRING COIL ANT 3DBI, PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Helical Solder Through Hole |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer RF Solutions | VSWR 2 |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard General ISM | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Through Hole |
Frequency (Center/Band) 433MHz | Height (Max) 1.516" (38.50mm) |
Antenna Type Helical | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.52000 | £3.52 |
| 10 | £2.67200 | £26.72 |
| 25 | £2.46000 | £61.50 |
| 100 | £2.22770 | £222.77 |
| 250 | £2.11676 | £529.19 |
| 500 | £2.04996 | £1,024.98 |
| 1,000 | £1.99496 | £1,994.96 |
| 2,500 | £1.93689 | £4,842.23 |
| Unit Price without VAT: | £3.52000 |
|---|---|
| Unit Price with VAT: | £4.22400 |

