
TPAN0220F4R70K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0220F4R70K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0220F4R70K9 |
Description | RES 4.7 OHMS 50W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.25000 | £4.25 |
| 10 | £3.25700 | £32.57 |
| 25 | £3.03040 | £75.76 |
| 50 | £2.89920 | £144.96 |
| 100 | £2.79460 | £279.46 |
| 250 | £2.68824 | £672.06 |
| 500 | £2.62660 | £1,313.30 |
| 1,000 | £2.57747 | £2,577.47 |
| Unit Price without VAT: | £4.25000 |
|---|---|
| Unit Price with VAT: | £5.10000 |

