
TPAL0220F10K0K9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0220F10K0K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0220F10K0K9 |
Description | RES 10K OHMS 35W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.41000 | £2.41 |
| 10 | £1.75400 | £17.54 |
| 25 | £1.60360 | £40.09 |
| 50 | £1.51640 | £75.82 |
| 100 | £1.44720 | £144.72 |
| 250 | £1.37692 | £344.23 |
| 500 | £1.33616 | £668.08 |
| 1,000 | £1.30370 | £1,303.70 |
| 5,000 | £1.25154 | £6,257.70 |
| Unit Price without VAT: | £2.41000 |
|---|---|
| Unit Price with VAT: | £2.89200 |

