
SEWF5930D3L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF5930D3L00P9TR-ND - Tape & Reel (TR) 4506-SEWF5930D3L00P9CT-ND - Cut Tape (CT) 4506-SEWF5930D3L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF5930D3L00P9 |
Description | 0.003 OHM 0.5% 6W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.58200 | £5.82 |
| 25 | £0.50800 | £12.70 |
| 50 | £0.46560 | £23.28 |
| 100 | £0.43190 | £43.19 |
| 250 | £0.39772 | £99.43 |
| 500 | £0.37788 | £188.94 |
| 1,000 | £0.36212 | £362.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.34956 | £699.12 |
| 4,000 | £0.33957 | £1,358.28 |
| 6,000 | £0.33469 | £2,008.14 |
| 10,000 | £0.32940 | £3,294.00 |
| 14,000 | £0.32637 | £4,569.18 |
| 20,000 | £0.32351 | £6,470.20 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

