
SEWF3920F3L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF3920F3L00P9TR-ND - Tape & Reel (TR) 4506-SEWF3920F3L00P9CT-ND - Cut Tape (CT) 4506-SEWF3920F3L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3920F3L00P9 |
Description | 0.003 OHM 1% 5W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.36900 | £3.69 |
| 25 | £0.31640 | £7.91 |
| 50 | £0.28580 | £14.29 |
| 100 | £0.26180 | £26.18 |
| 250 | £0.23752 | £59.38 |
| 500 | £0.22348 | £111.74 |
| 1,000 | £0.21228 | £212.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.20337 | £406.74 |
| 4,000 | £0.19628 | £785.12 |
| 6,000 | £0.19282 | £1,156.92 |
| 10,000 | £0.18907 | £1,890.70 |
| 14,000 | £0.18692 | £2,616.88 |
| 20,000 | £0.18489 | £3,697.80 |
| 24,000 | £0.18394 | £4,414.56 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

