5 mOhms ±0.5% 3W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEWF3920D5L00P9

DigiKey Part Number
4506-SEWF3920D5L00P9TR-ND - Tape & Reel (TR)
4506-SEWF3920D5L00P9CT-ND - Cut Tape (CT)
4506-SEWF3920D5L00P9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEWF3920D5L00P9
Description
0.005 OHM 0.5% 3W 25PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 mOhms ±0.5% 3W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,951
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.43000£4.30
25£0.37080£9.27
50£0.33640£16.82
100£0.30910£30.91
250£0.28144£70.36
500£0.26546£132.73
1,000£0.25274£252.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.24262£485.24
4,000£0.23455£938.20
6,000£0.23062£1,383.72
10,000£0.22636£2,263.60
14,000£0.22392£3,134.88
20,000£0.22160£4,432.00
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000