
RFPR1206J50R0S012E9 | |
|---|---|
DigiKey Part Number | 4506-RFPR1206J50R0S012E9-ND |
Manufacturer | |
Manufacturer Product Number | RFPR1206J50R0S012E9 |
Description | RF RES 50 OHM DC-6GHZ 12W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 12W Chip Resistor 1206 (3216 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | 250ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.118" L x 0.059" W (3.00mm x 1.50mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.05000 | £6.05 |
| 10 | £4.79200 | £47.92 |
| 25 | £4.50400 | £112.60 |
| 50 | £4.33700 | £216.85 |
| 100 | £4.20430 | £420.43 |
| 300 | £4.04697 | £1,214.09 |
| 500 | £3.99104 | £1,995.52 |
| 1,000 | £3.92864 | £3,928.64 |
| Unit Price without VAT: | £6.05000 |
|---|---|
| Unit Price with VAT: | £7.26000 |

