
PWWR0013F4R70K9 | |
|---|---|
DigiKey Part Number | 4506-PWWR0013F4R70K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0013F4R70K9 |
Description | 4.7 OHMS 1% 13W 100PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.949" L (9.50mm x 49.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.54000 | £2.54 |
| 10 | £1.84500 | £18.45 |
| 25 | £1.68680 | £42.17 |
| 50 | £1.59480 | £79.74 |
| 100 | £1.52190 | £152.19 |
| 250 | £1.44772 | £361.93 |
| 500 | £1.40474 | £702.37 |
| 1,000 | £1.37050 | £1,370.50 |
| 5,000 | £1.31547 | £6,577.35 |
| Unit Price without VAT: | £2.54000 |
|---|---|
| Unit Price with VAT: | £3.04800 |

