
PEWK3920F5L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWK3920F5L00Q9TR-ND - Tape & Reel (TR) 4506-PEWK3920F5L00Q9CT-ND - Cut Tape (CT) 4506-PEWK3920F5L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWK3920F5L00Q9 |
Description | 0.005 OHM 1% 3W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.45600 | £4.56 |
| 25 | £0.39400 | £9.85 |
| 50 | £0.35820 | £17.91 |
| 100 | £0.32990 | £32.99 |
| 250 | £0.30108 | £75.27 |
| 500 | £0.28440 | £142.20 |
| 1,000 | £0.27112 | £271.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26057 | £521.14 |
| 4,000 | £0.25215 | £1,008.60 |
| 6,000 | £0.24805 | £1,488.30 |
| 10,000 | £0.24360 | £2,436.00 |
| 14,000 | £0.24106 | £3,374.84 |
| 20,000 | £0.23865 | £4,773.00 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

