
PEWK3920D3L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWK3920D3L00Q9TR-ND - Tape & Reel (TR) 4506-PEWK3920D3L00Q9CT-ND - Cut Tape (CT) 4506-PEWK3920D3L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWK3920D3L00Q9 |
Description | 0.003 OHM 0.5% 5W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.52000 | £5.20 |
| 25 | £0.45160 | £11.29 |
| 50 | £0.41240 | £20.62 |
| 100 | £0.38130 | £38.13 |
| 250 | £0.34964 | £87.41 |
| 500 | £0.33134 | £165.67 |
| 1,000 | £0.31680 | £316.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.30520 | £610.40 |
| 4,000 | £0.29597 | £1,183.88 |
| 6,000 | £0.29147 | £1,748.82 |
| 10,000 | £0.28659 | £2,865.90 |
| 14,000 | £0.28379 | £3,973.06 |
| 20,000 | £0.28114 | £5,622.80 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

