
MMFR5215B2K00V9 | |
|---|---|
DigiKey Part Number | 4506-MMFR5215B2K00V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR5215B2K00V9 |
Description | 2KOHMS 0.1% 0.75W 5PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.583" L (5.20mm x 14.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.52000 | £4.52 |
| 10 | £3.08200 | £30.82 |
| 25 | £2.69160 | £67.29 |
| 50 | £2.44700 | £122.35 |
| 100 | £2.23930 | £223.93 |
| 300 | £1.97203 | £591.61 |
| 500 | £1.86946 | £934.73 |
| 1,000 | £1.74860 | £1,748.60 |
| Unit Price without VAT: | £4.52000 |
|---|---|
| Unit Price with VAT: | £5.42400 |

