
MMFR5215B270RV9 | |
|---|---|
DigiKey Part Number | 4506-MMFR5215B270RV9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR5215B270RV9 |
Description | 270 OHM 0.1% 0.75W 5PPM/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.583" L (5.20mm x 14.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.24210 | £1,345.26 |
| Unit Price without VAT: | £2.24210 |
|---|---|
| Unit Price with VAT: | £2.69052 |

