
MMFR2568B200KV9 | |
|---|---|
DigiKey Part Number | 4506-MMFR2568B200KV9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR2568B200KV9 |
Description | 200KOHMS 0.1% 0.25W 5PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.66000 | £5.66 |
| 10 | £3.88400 | £38.84 |
| 25 | £3.40160 | £85.04 |
| 50 | £3.10000 | £155.00 |
| 200 | £2.62590 | £525.18 |
| 400 | £2.44083 | £976.33 |
| 600 | £2.34578 | £1,407.47 |
| 1,000 | £2.23829 | £2,238.29 |
| Unit Price without VAT: | £5.66000 |
|---|---|
| Unit Price with VAT: | £6.79200 |

