
MMFR2568B1K80V9 | |
|---|---|
DigiKey Part Number | 4506-MMFR2568B1K80V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR2568B1K80V9 |
Description | 1.8K OHM 0.1% 0.25W 5PPM/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.91018 | £1,746.11 |
| Unit Price without VAT: | £2.91018 |
|---|---|
| Unit Price with VAT: | £3.49222 |

