100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFR2568B100KV9

DigiKey Part Number
4506-MMFR2568B100KV9-ND
Manufacturer
Manufacturer Product Number
MMFR2568B100KV9
Description
100KOHMS 0.1% 0.25W 5PPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-50°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.66000£5.66
10£3.88400£38.84
25£3.40160£85.04
50£3.10000£155.00
200£2.62590£525.18
400£2.44083£976.33
600£2.34578£1,407.47
1,000£2.23829£2,238.29
Manufacturers Standard Package
Unit Price without VAT:£5.66000
Unit Price with VAT:£6.79200