
MFCR1206F3R30QHR | |
|---|---|
DigiKey Part Number | 4506-MFCR1206F3R30QHRTR-ND - Tape & Reel (TR) 4506-MFCR1206F3R30QHRCT-ND - Cut Tape (CT) 4506-MFCR1206F3R30QHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFCR1206F3R30QHR |
Description | 3.3 OHM 1% 1W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.06054 | £151.35 |
| 5,000 | £0.05728 | £286.40 |
| 7,500 | £0.05568 | £417.60 |
| 12,500 | £0.05396 | £674.50 |
| 17,500 | £0.05297 | £926.98 |
| 25,000 | £0.05204 | £1,301.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.11800 | £2.95 |
| 50 | £0.10300 | £5.15 |
| 100 | £0.09090 | £9.09 |
| 250 | £0.07872 | £19.68 |
| 500 | £0.07174 | £35.87 |
| 1,000 | £0.06618 | £66.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.13600 | £1.36 |
| 25 | £0.11120 | £2.78 |
| 50 | £0.09700 | £4.85 |
| 100 | £0.08570 | £8.57 |
| 250 | £0.07428 | £18.57 |
| 500 | £0.06768 | £33.84 |
| 1,000 | £0.06243 | £62.43 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

