
HVLR5208J500MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR5208J500MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR5208J500MK9 |
Description | RES 500M OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 2.047" L (9.50mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.88000 | £10.88 |
| 20 | £8.71400 | £174.28 |
| 40 | £8.45100 | £338.04 |
| 60 | £8.32233 | £499.34 |
| 100 | £8.18310 | £818.31 |
| 260 | £7.97769 | £2,074.20 |
| 500 | £7.86986 | £3,934.93 |
| Unit Price without VAT: | £10.88000 |
|---|---|
| Unit Price with VAT: | £13.05600 |

