
HVLR3908F1G00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR3908F1G00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR3908F1G00K9 |
Description | RES 1G OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 3W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 1.535" L (8.00mm x 39.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.15000 | £12.15 |
| 10 | £10.21700 | £102.17 |
| 25 | £9.77360 | £244.34 |
| 50 | £9.51680 | £475.84 |
| 100 | £9.31200 | £931.20 |
| 250 | £9.10372 | £2,275.93 |
| 500 | £8.98294 | £4,491.47 |
| Unit Price without VAT: | £12.15000 |
|---|---|
| Unit Price with VAT: | £14.58000 |

