
HVLR1029F47M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1029F47M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1029F47M0K9 |
Description | RES 47M OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±1% 10W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.413" Dia x 4.016" L (10.50mm x 102.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.74000 | £15.74 |
| 10 | £13.47000 | £134.70 |
| 30 | £12.86133 | £385.84 |
| 50 | £12.64520 | £632.26 |
| 100 | £12.40410 | £1,240.41 |
| 250 | £12.15892 | £3,039.73 |
| 500 | £12.01668 | £6,008.34 |
| Unit Price without VAT: | £15.74000 |
|---|---|
| Unit Price with VAT: | £18.88800 |

