Parametric Equivalent

HVHR3908K2G00K9 | |
|---|---|
DigiKey Part Number | 4506-HVHR3908K2G00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVHR3908K2G00K9 |
Description | RES 2 GOHM 10% 1.5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 GOhms ±10% 1.5W Through Hole Resistor Axial High Voltage Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.535" L (9.50mm x 39.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £8.93560 | £446.78 |
| Unit Price without VAT: | £8.93560 |
|---|---|
| Unit Price with VAT: | £10.72272 |


