
ARCS8536FL050A9 | |
|---|---|
DigiKey Part Number | 4506-ARCS8536FL050A9-ND |
Manufacturer | |
Manufacturer Product Number | ARCS8536FL050A9 |
Description | RES SHUNT 50 UOHM 1% 50W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±1% 50W Shunt, Battery Specialized Resistor Metal Element 100ppm/°C Shunt Fixture, 64mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&B/RESI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -50°C ~ 175°C | |
Mounting Type | Shunt Fixture, 64mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.59000 | £11.59 |
| 10 | £9.71900 | £97.19 |
| 30 | £9.21733 | £276.52 |
| 60 | £8.98233 | £538.94 |
| 120 | £8.79525 | £1,055.43 |
| 270 | £8.62393 | £2,328.46 |
| 510 | £8.51806 | £4,344.21 |
| Unit Price without VAT: | £11.59000 |
|---|---|
| Unit Price with VAT: | £13.90800 |


