
700 116 3 | |
|---|---|
DigiKey Part Number | 2172-7001163-ND |
Manufacturer | |
Manufacturer Product Number | 700 116 3 |
Description | CABLE CUTTER, NYM/NM-B WIRES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 6.50" (165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 6.50" (165.1mm) | |
Features | Adjustable | |
Capacity | 1/0 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.93000 | £51.93 |
| 5 | £48.13200 | £240.66 |
| 10 | £46.58400 | £465.84 |
| 25 | £44.61480 | £1,115.37 |
| Unit Price without VAT: | £51.93000 |
|---|---|
| Unit Price with VAT: | £62.31600 |

