
624 1513 3 012 RT | |
|---|---|
DigiKey Part Number | 2172-62415133012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1513 3 012 RT |
Description | CRIMPING DIE LOCATOR/ WIRE STOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 0.5 ~ 0.8mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 0.5 ~ 0.8mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £288.63000 | £288.63 |
| 5 | £267.54600 | £1,337.73 |
| 10 | £258.95700 | £2,589.57 |
| 25 | £248.03440 | £6,200.86 |
| Unit Price without VAT: | £288.63000 |
|---|---|
| Unit Price with VAT: | £346.35600 |

