
624 1043 3 01 RT | |
|---|---|
DigiKey Part Number | 3100-6241043301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1043 3 01 RT |
Description | 1X CRIMPING DIE SET 1X LOCATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 16-24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 16-24 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £338.73000 | £338.73 |
| 5 | £313.98600 | £1,569.93 |
| 10 | £303.90700 | £3,039.07 |
| 25 | £291.09080 | £7,277.27 |
| Unit Price without VAT: | £338.73000 |
|---|---|
| Unit Price with VAT: | £406.47600 |



