
ZSSC3240CL3R | |
|---|---|
DigiKey Part Number | 1833-ZSSC3240CL3RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZSSC3240CL3R |
Description | PQFN / 24 / 4X4MM G1 - TAPE&REE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog Input 1-Wire®, I2C, SPI Output 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Analog | |
Output Type | 1-Wire®, I2C, SPI | |
Current - Supply | 2.8 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.21929 | £11,096.45 |
| Unit Price without VAT: | £2.21929 |
|---|---|
| Unit Price with VAT: | £2.66315 |

