
ZSSC3123AA8B | |
|---|---|
DigiKey Part Number | 1833-ZSSC3123AA8B-ND |
Manufacturer | |
Manufacturer Product Number | ZSSC3123AA8B |
Description | OPN - WAFER (UNSAWN) - BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor IC Capacitive Input I2C, SPI Output Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Capacitive Sensor | |
Input Type | Capacitive | |
Output Type | I2C, SPI | |
Current - Supply | 1.1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,464 | £1.38250 | £13,083.98 |
| Unit Price without VAT: | £1.38250 |
|---|---|
| Unit Price with VAT: | £1.65900 |

