
ZMOD4510AI3R | |
|---|---|
DigiKey Part Number | 800-ZMOD4510AI3RTR-ND - Tape & Reel (TR) 800-ZMOD4510AI3RCT-ND - Cut Tape (CT) 800-ZMOD4510AI3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMOD4510AI3R |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Air Quality | |
Accuracy | ±2% | |
Output | I2C | |
Operating Temperature | -40°C ~ 65°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 11mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.28000 | £4.28 |
| 5 | £3.84400 | £19.22 |
| 10 | £3.68400 | £36.84 |
| 25 | £3.49160 | £87.29 |
| 50 | £3.36060 | £168.03 |
| 100 | £3.24030 | £324.03 |
| 500 | £2.99816 | £1,499.08 |
| 1,000 | £2.90793 | £2,907.93 |
| Unit Price without VAT: | £4.28000 |
|---|---|
| Unit Price with VAT: | £5.13600 |

