
ZL8801ALAFT7A | |
|---|---|
DigiKey Part Number | ZL8801ALAFT7ATR-ND - Tape & Reel (TR) ZL8801ALAFT7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZL8801ALAFT7A |
Description | IC REG CTRLR BUCK PMBUS 44QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 44-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ZL8801ALAFT7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 14V | |
Frequency - Switching | 200kHz ~ 1.33MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | PMBus | |
Control Features | Current Limit, Enable, Power Good, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.24000 | £8.24 |
| 10 | £6.45300 | £64.53 |
| 25 | £6.00520 | £150.13 |
| 100 | £5.51300 | £551.30 |
| Unit Price without VAT: | £8.24000 |
|---|---|
| Unit Price with VAT: | £9.88800 |

