
XUP725312.510900X | |
|---|---|
DigiKey Part Number | 800-XUP725312.510900XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XUP725312.510900X |
Description | XUP7 5032 HCMOS XO LOW JITTER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 312.5109 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 112mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.54198 | £1,541.98 |
| Unit Price without VAT: | £1.54198 |
|---|---|
| Unit Price with VAT: | £1.85038 |

