Parametric Equivalent

XUH735033.333000X | |
|---|---|
DigiKey Part Number | 800-XUH735033.333000XTR-ND - Tape & Reel (TR) 800-XUH735033.333000XCT-ND - Cut Tape (CT) 800-XUH735033.333000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUH735033.333000X |
Description | XTAL OSC XO 33.3330MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Current - Supply (Max) 98mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLH735033.333000X | Renesas Electronics Corporation | 0 | 800-XLH735033.333000XCT-ND | £0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.01000 | £2.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.40374 | £1,403.74 |
| Unit Price without VAT: | £2.01000 |
|---|---|
| Unit Price with VAT: | £2.41200 |


