
XPL536148.163548I | |
|---|---|
DigiKey Part Number | 800-XPL536148.163548ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPL536148.163548I |
Description | CLCC 5.00X3.20X1.10 MM, 1.27MM P |
Customer Reference | |
Detailed Description | 148.163548 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 67mA |
Part Status Last Time Buy | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.43152 | £5,431.52 |
| Unit Price without VAT: | £5.43152 |
|---|---|
| Unit Price with VAT: | £6.51782 |

