
XPC536156.250000I | |
|---|---|
DigiKey Part Number | 800-XPC536156.250000ITR-ND - Tape & Reel (TR) 800-XPC536156.250000ICT-ND - Cut Tape (CT) 800-XPC536156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPC536156.250000I |
Description | CLCC 5.00X3.20X1.10 MM, 1.27MM P |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 61mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.27000 | £8.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.43152 | £5,431.52 |
| Unit Price without VAT: | £8.27000 |
|---|---|
| Unit Price with VAT: | £9.92400 |

