Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL538125.000000I | |
|---|---|
DigiKey Part Number | 800-XLL538125.000000ITR-ND - Tape & Reel (TR) 800-XLL538125.000000ICT-ND - Cut Tape (CT) 800-XLL538125.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL538125.000000I |
Description | EPSG / TPD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 47mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.32000 | £2.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.27053 | £1,270.53 |
| 2,000 | £1.23944 | £2,478.88 |
| 3,000 | £1.22387 | £3,671.61 |
| 5,000 | £1.20661 | £6,033.05 |
| Unit Price without VAT: | £2.32000 |
|---|---|
| Unit Price with VAT: | £2.78400 |



