212.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL525212.500000I

DigiKey Part Number
800-XLL525212.500000ITR-ND - Tape & Reel (TR)
800-XLL525212.500000ICT-ND - Cut Tape (CT)
800-XLL525212.500000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLL525212.500000I
Description
XTAL OSC XO 212.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
44mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,948
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.28584£2,285.84
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.48000£3.48
10£3.02600£30.26
25£2.86080£71.52
50£2.74260£137.13
100£2.62920£262.92
250£2.48668£621.67
500£2.38410£1,192.05
Digi-Reel®
QuantityUnit PriceExt Price
1£3.50000£3.50
10£3.02500£30.25
50£2.73020£136.51
100£2.61280£261.28
500£2.36042£1,180.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£3.48000
Unit Price with VAT:£4.17600