Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL335161.132813I | |
|---|---|
DigiKey Part Number | 800-XLL335161.132813ITR-ND - Tape & Reel (TR) 800-XLL335161.132813ICT-ND - Cut Tape (CT) 800-XLL335161.132813IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL335161.132813I |
Description | XTAL OSC XO 161.132813MHZ LVDS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 161.132813 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.22000 | £2.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.38416 | £2,768.32 |
| Unit Price without VAT: | £2.22000 |
|---|---|
| Unit Price with VAT: | £2.66400 |


