33.333333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH535033.333333X

DigiKey Part Number
800-XLH535033.333333XTR-ND - Tape & Reel (TR)
800-XLH535033.333333XCT-ND - Cut Tape (CT)
800-XLH535033.333333XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLH535033.333333X
Description
XTAL OSC XO 33.333333MHZ HCMOS
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
33.333333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Base Product Number
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 946
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.56000£1.56
10£1.35100£13.51
25£1.27760£31.94
50£1.22480£61.24
100£1.17430£117.43
250£1.11048£277.62
500£1.06458£532.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.02060£1,020.60
2,000£0.97849£1,956.98
3,000£0.95467£2,864.01
5,000£0.92552£4,627.60
7,000£0.90681£6,347.67
Manufacturers Standard Package
Unit Price without VAT:£1.56000
Unit Price with VAT:£1.87200