
XLH325033.333000X | |
|---|---|
DigiKey Part Number | 800-XLH325033.333000X-ND |
Manufacturer | |
Manufacturer Product Number | XLH325033.333000X |
Description | XTAL OSC XO 33.3330MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 25mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.64994 | £1,299.88 |
| Unit Price without VAT: | £0.64994 |
|---|---|
| Unit Price with VAT: | £0.77993 |

