
XFP235312.500000K | |
|---|---|
DigiKey Part Number | 800-XFP235312.500000K-ND |
Manufacturer | |
Manufacturer Product Number | XFP235312.500000K |
Description | XTAL OSC XO 312.500000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 12-SMD, No Lead, Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 110mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 12-SMD, No Lead, Exposed Pad |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.57000 | £15.57 |
| 10 | £12.07000 | £120.70 |
| 25 | £10.92480 | £273.12 |
| 50 | £10.13740 | £506.87 |
| 100 | £9.41230 | £941.23 |
| 250 | £8.54072 | £2,135.18 |
| Unit Price without VAT: | £15.57000 |
|---|---|
| Unit Price with VAT: | £18.68400 |

