X9317WS8Z-2.7T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 95
Unit Price: £7.14000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £3.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £3.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,277
Unit Price: £4.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,359
Unit Price: £4.76000
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9317WS8Z-2.7T1

DigiKey Part Number
X9317WS8Z-2.7T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9317WS8Z-2.7T1
Description
IC DIG POT 10K 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9317WS8Z-2.7T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
100
Resistance (Ohms)
10k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
0°C ~ 70°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£4.22222£10,555.55
Manufacturers Standard Package
Unit Price without VAT:£4.22222
Unit Price with VAT:£5.06666