
X9251UV24Z-2.7 | |
|---|---|
DigiKey Part Number | X9251UV24Z-2.7-ND |
Manufacturer | |
Manufacturer Product Number | X9251UV24Z-2.7 |
Description | IC DIG POT 50K 24-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9251UV24Z-2.7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.83000 | £17.83 |
| 10 | £13.93200 | £139.32 |
| 62 | £12.26984 | £760.73 |
| 124 | £11.83589 | £1,467.65 |
| 310 | £11.38035 | £3,527.91 |
| 558 | £11.14513 | £6,218.98 |
| Unit Price without VAT: | £17.83000 |
|---|---|
| Unit Price with VAT: | £21.39600 |

