
UPC277GR(21)-9LG-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC277GR(21)-9LG-E2-ATR-ND - Tape & Reel (TR) 559-UPC277GR(21)-9LG-E2-ACT-ND - Cut Tape (CT) 559-UPC277GR(21)-9LG-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC277GR(21)-9LG-E2-A |
Description | ANALOG:GENERAL-PURPOSE LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.63000 | £6.30 |
| 25 | £0.56920 | £14.23 |
| 100 | £0.50270 | £50.27 |
| 250 | £0.47104 | £117.76 |
| 500 | £0.45196 | £225.98 |
| 1,000 | £0.44215 | £442.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.41962 | £1,049.05 |
| 5,000 | £0.40962 | £2,048.10 |
| 7,500 | £0.40461 | £3,034.58 |
| 12,500 | £0.39906 | £4,988.25 |
| 17,500 | £0.39582 | £6,926.85 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

