Shunt Voltage Reference IC Adjustable 1.26V 24 V V ±2.4% 30 mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC1944T-E1-AZ

DigiKey Part Number
559-UPC1944T-E1-AZTR-ND - Tape & Reel (TR)
559-UPC1944T-E1-AZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UPC1944T-E1-AZ
Description
IC VREF SHUNT 1.26V TO243AA
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.26V 24 VV ±2.4% 30 mA SOT-89
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.26V
Voltage - Output (Max)
24 V
Current - Output
30 mA
Tolerance
±2.4%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.10000£1.10
10£0.80800£8.08
25£0.73320£18.33
100£0.65100£65.10
250£0.61184£152.96
500£0.60366£301.83
Unit Price without VAT:£1.10000
Unit Price with VAT:£1.32000